StarTech.com Cat6 Ethernet Cable, 1.5 m, Green, UTP Unscreened Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-671
- Mfr. Part No.:
- N6PAT150CMGNS
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.23 |
*price indicative
- RS Stock No.:
- 847-671
- Mfr. Part No.:
- N6PAT150CMGNS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | LSZH | |
| Core Strands | 4 | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 3.6in | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Green | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour LSZH | ||
Core Strands 4 | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Conductor Material Bare Copper | ||
Outside Diameter 3.6in | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet cable is designed for high density network installations, delivering a reliable Gigabit and Power over Ethernet connection while accommodating tight spaces and maintaining optimal performance.
Supports 10Gbps speeds and 100W PoE++, ensuring exceptional performance for demanding tasks
36% thinner than standard CAT6 cables, facilitating easier routing and improved airflow in confined areas
Individually tested for minimal Near-End Crosstalk and Return Loss, guaranteeing signal integrity
Features snagless connectors that enhance durability and ease of installation through narrow gaps

