Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male, 200 mm, Blue, Shielded Low Smoke Zero Halogen

This image is representative of the product range

Subtotal (1 unit)*

$26.74

(exc. GST)

$29.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.74

*price indicative

RS Stock No.:
763-722
Mfr. Part No.:
KB-T7A-002BL
Brand:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Ethernet Cable

Series

KB

Cable Length

200mm

LAN Category

Cat7a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy