StarTech.com N6PAT5MYLS Cat6 Ethernet Cable, UTP, 4.9 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 756-684
- Mfr. Part No.:
- N6PAT5MYLS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.09 |
*price indicative
- RS Stock No.:
- 756-684
- Mfr. Part No.:
- N6PAT5MYLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT5MYLS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 4.9m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT5MYLS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 4.9m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Cable Length, Yellow - N6PAT5MYLS
This Ethernet cable provides reliable network connectivity for industrial and commercial environments, delivering Cat6 performance with a stranded conductor design. It is intended for installations where reduced toxic emissions are required and where a flexible cable is preferred over solid-core alternatives.
Features and Benefits:
• Cat6 performance supports high-speed network signalling
• Stranded copper conductor allows greater flexibility for routing
• UTP construction reduces interference risk in short runs
• Low smoke halogen-free jacket minimises toxic emissions
• 28AWG conductor size enables compact, flexible cabling
• Stranded copper conductor allows greater flexibility for routing
• UTP construction reduces interference risk in short runs
• Low smoke halogen-free jacket minimises toxic emissions
• 28AWG conductor size enables compact, flexible cabling
Applications
• Suitable for Cat6 cable runs in commercial installations
• Ideal for automation racks requiring flexible patch leads
• Used for connecting network equipment in electrical panels
• Can be used for temporary wiring in mechanical test rigs
• Ideal for automation racks requiring flexible patch leads
• Used for connecting network equipment in electrical panels
• Can be used for temporary wiring in mechanical test rigs
What temperature range is appropriate for installation and use?
It operates between 10°C and 60°C, so installation and operation should remain within that range to preserve performance.
How does the jacket material affect fire safety measures?
The low smoke halogen-free outer sheath emits reduced smoke and no halogenated gases when exposed to flame, aiding safer evacuation and reducing corrosive residues.
What conductor arrangement suits frequent movement or reconfiguration?
The stranded conductor format provides better Flex life than solid conductors, making it suitable where cables are handled or repositioned regularly.
What physical profile should be expected when planning cable trays?
The cable has an outside diameter of 3.6 mm, permitting dense packing in trays and patch panels where space is constrained.
Related links
- StarTech.com N6PAT7MYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT200CMYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT10MYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT50CMYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT15MYLS Ethernet Cable Yellow, UTP
- StarTech.com N6PAT100CMYLS Ethernet Cable Yellow, UTP
- Banner Male 8 way Straight to Male 8 way Straight Actuator/Sensor Cable, 4.9 m
- Roline Yellow, UTP 4 Unscreened Low Smoke Zero Halogen Sheath

