StarTech.com N6PAT10MWHS Cat6 Ethernet Cable, UTP, 10 m, White Low Smoke Zero Halogen
- RS Stock No.:
- 756-683
- Mfr. Part No.:
- N6PAT10MWHS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$39.79
(exc. GST)
$43.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.79 |
*price indicative
- RS Stock No.:
- 756-683
- Mfr. Part No.:
- N6PAT10MWHS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT10MWHS | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT10MWHS | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, White Jacket - N6PAT10MWHS
This ethernet cable provides a slim, low-smoke network connection for industrial and commercial installations. Designed for point-to-point data links, it supplies Category6 performance with an unshielded twisted-pair layout and flexible stranded conductors. The white jacket and low-smoke zero-halogen composition make it suitable where reduced toxic emissions and discreet cabling are required.
Features and Benefits:
• Cat6 performance enables higher data throughput and bandwidth
• Stranded copper conductors deliver enhanced flexibility for routing
• 28AWG conductor size allows compact, space-saving installation
• UTP construction reduces weight while maintaining signal integrity
• Low-smoke zero-halogen sheath limits hazardous emissions in fires
• RoHS approval confirms restricted substance compliance for equipment
• Stranded copper conductors deliver enhanced flexibility for routing
• 28AWG conductor size allows compact, space-saving installation
• UTP construction reduces weight while maintaining signal integrity
• Low-smoke zero-halogen sheath limits hazardous emissions in fires
• RoHS approval confirms restricted substance compliance for equipment
Applications
• Suitable for office LAN patching where low-smoke materials are required
• Ideal for automation racks with frequent cable movement
• Used for temporary site networks in electrical installations
• Can be used for electronics bench setups requiring thin cables
• Suitable for commercial wiring where neat white cabling is preferred
• Ideal for automation racks with frequent cable movement
• Used for temporary site networks in electrical installations
• Can be used for electronics bench setups requiring thin cables
• Suitable for commercial wiring where neat white cabling is preferred
What temperature range can it withstand during operation?
It is rated to operate reliably between 10°C and 60°C.
How does the cables construction affect installation in confined spaces?
The thin 3.6mm outside diameter and stranded conductors permit tight bends and easier routing through conduits and trunking.
Is this cable suitable for environments that restrict halogen emissions?
The jacket material is low-smoke zero-halogen, which reduces toxic and corrosive gases compared with standard PVC in fire conditions.
What performance category and shielding does it use for network design?
It meets Category6 specifications and employs an unshielded twisted-pair (UTP) configuration for conventional structured cabling.
Related links
- StarTech.com N6PAT200CMWHS Ethernet Cable White, UTP
- StarTech.com N6PAT100CMWHS Ethernet Cable White, UTP
- StarTech.com N6PAT150CMWHS Ethernet Cable White, UTP
- StarTech.com N6PAT300CMWHS Ethernet Cable White, UTP
- StarTech.com N6PAT5MWHS Ethernet Cable White, UTP
- StarTech.com N6PAT7MWHS Ethernet Cable White, UTP
- StarTech.com N6PAT15MWHS Ethernet Cable White, UTP
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP

