HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 2 m, Yellow, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 751-767
- Mfr. Part No.:
- 33480147826020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$453.63
(exc. GST)
$498.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $453.63 | $45.363 |
*price indicative
- RS Stock No.:
- 751-767
- Mfr. Part No.:
- 33480147826020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors for immediate use. The assembly ensures reliable connectivity in various applications, enhancing network performance and efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility in installation
Connector Type A is ix Industrial Type A for robust connections
Connector Type B is RJ45, compatible with standard networking equipment
Jacket material is LSZH, ensuring low smoke and zero halogen emissions
Jacket colour is yellow for easy identification in installations
Complies with multiple standards including IEC 60332-1 and RoHS for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
Related links
- HARTING ix Industrial Orange Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial White Ix Industrial to Male RJ45 Male, Unshielded Low Smoke
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Low Smoke
