HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 5 m, Blue, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 747-146
- Mfr. Part No.:
- 33480147822050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$934.80
(exc. GST)
$1,028.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $934.80 | $93.48 |
*price indicative
- RS Stock No.:
- 747-146
- Mfr. Part No.:
- 33480147822050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. Its robust construction ensures reliable performance in various applications, making it Ideal for industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5 m offers flexibility in installation
Connector Gender A and B are both male for compatibility with standard devices
Jacket material is LSZH for reduced smoke and toxicity in case of fire
Jacket colour is blue for easy identification in cable management
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and several IEC standards.
Related links
- HARTING ix Industrial White Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Orange Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Grey Ix Industrial to Male RJ45 Male, Unshielded Low Smoke
- HARTING ix Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING IX Industrial Blue Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
