HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 500 mm, Yellow, Shielded PUR
- RS Stock No.:
- 747-083
- Mfr. Part No.:
- 09488547745005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$429.02
(exc. GST)
$471.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $429.02 | $42.902 |
*price indicative
- RS Stock No.:
- 747-083
- Mfr. Part No.:
- 09488547745005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures optimal signal integrity and performance
Wiring 1:1 allows for straightforward connectivity without confusion
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 0.5 m is Ideal for short-distance connections
Jacket material MADE of polyurethane offers flexibility and resistance to wear
Complies with IEC 61156-6 and ISO/IEC 11801 standards for quality assurance
Approved under China RoHS and ELV Status for environmental compliance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of connectors does this cable assembly use?
This cable assembly uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
