HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 30 m, Yellow, S/FTP PUR
- RS Stock No.:
- 744-279
- Mfr. Part No.:
- 09484747756300
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$487.96
(exc. GST)
$536.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.96 |
*price indicative
- RS Stock No.:
- 744-279
- Mfr. Part No.:
- 09484747756300
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cable Assembly | |
| Cable Length | 30m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cable Assembly | ||
Cable Length 30m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 30 metres and robust construction, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 30 m allows flexibility in installation
Jacket colour in yellow enhances visibility for safety
Jacket material MADE of polyurethane offers durability and resistance to abrasion
Complies with multiple standards ensuring reliability and safety in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 30 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of connectors does this cable assembly use?
It uses RJ45 male connectors on both ends.
Related links
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
