HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 6 m, Grey, Shielded Polyurethane
- RS Stock No.:
- 741-804
- Mfr. Part No.:
- 09484747743060
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,292.87
(exc. GST)
$1,422.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,292.87 | $129.287 |
*price indicative
- RS Stock No.:
- 741-804
- Mfr. Part No.:
- 09484747743060
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Cable Length | 6m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Cable Length 6m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection ensures secure connections
Flexible, space-saving construction allows for easy installation in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket MADE from polyurethane offers excellent abrasion resistance
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 6 metres.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the maximum data transmission speed?
The maximum data transmission speed is up to 10 Gbit/s.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
