HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male, 9 m, Yellow, S/FTP PVC
- RS Stock No.:
- 739-156
- Mfr. Part No.:
- 09457511531
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,474.48
(exc. GST)
$1,621.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,474.48 | $147.448 |
*price indicative
- RS Stock No.:
- 739-156
- Mfr. Part No.:
- 09457511531
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6 | |
| Cable Length | 9m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6 | ||
Cable Length 9m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING CAT6 Cable Assembly is a pre-assembled solution designed for high-speed data communication. With a length of 9 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications while meeting industry standards.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 9 m allows flexibility in installation
Jacket material MADE of PVC offers durability and protection
Jacket colour in yellow enhances visibility for easy identification
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 9 metres.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
