HellermannTyton Connectivity RJ45SPC6A Patch Lead, 15 m, Ethernet Cable, Black
- RS Stock No.:
- 695-340
- Mfr. Part No.:
- RJ45SPC6A-15.0M/BK
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $71.10
View bulk pricing optionsSubtotal (1 unit)*
$88.84
(exc. GST)
$97.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.84 | - |
| 10 + | $81.73 | $71.10 |
*price indicative
- RS Stock No.:
- 695-340
- Mfr. Part No.:
- RJ45SPC6A-15.0M/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Series | RJ45SPC6A | |
| Cable Length | 15m | |
| Sub Type | Ethernet Cable | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHs | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 4.7mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Series RJ45SPC6A | ||
Cable Length 15m | ||
Sub Type Ethernet Cable | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHs | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 4.7mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Cat6A High Density patch lead is specifically designed for high-performance networking, supporting 10-Gigabit Ethernet applications. This patch lead meets and exceed key industry standards such as ISO/IEC 11801, ANSI/TIA-568.2-D, and EN 50173, ensuring superior signal integrity and full compliance with structured cabling requirements. Optimized for high-density patching, the patch lead features an ultra-slim 4.7mm outer diameter, which reduces congestion and improves airflow within network cabinets. This design helps lower patch lead density by up to 25% in a standard 1U 24-port patch panel, offering better organization and space efficiency.
10 Gigabit performance facilitates high-speed data transmission
Compact design enhances airflow and reduces cable bulk
Shielded F/UTP construction safeguards against EMI and crosstalk
Meets or exceeds ISO/IEC 11801 and EN 50173 requirements
High density patching
Related links
- HellermannTyton Connectivity RJ45SPC6A White
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
