HellermannTyton Connectivity RJ45SPC6A Patch Lead, 9 m, Screened, Ethernet Cable, White

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.20

(exc. GST)

$67.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.20
10 +$56.30

*price indicative

RS Stock No.:
695-334
Mfr. Part No.:
RJ45SPC6A-09.0M/WH
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Patch Lead

Series

RJ45SPC6A

Cable Length

9m

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

White

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Number of Cores

8

Conductor Material

Copper

Outside Diameter

4.7mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity Cat6A High Density patch lead is specifically designed for high-performance networking, supporting 10-Gigabit Ethernet applications. This patch lead meets and exceed key industry standards such as ISO/IEC 11801, ANSI/TIA-568.2-D, and EN 50173, ensuring superior signal integrity and full compliance with structured cabling requirements. Optimized for high-density patching, the patch lead features an ultra-slim 4.7mm outer diameter, which reduces congestion and improves airflow within network cabinets. This design helps lower patch lead density by up to 25% in a standard 1U 24-port patch panel, offering better organization and space efficiency.

10 Gigabit performance facilitates high-speed data transmission

Compact design enhances airflow and reduces cable bulk

Shielded F/UTP construction safeguards against EMI and crosstalk

Meets or exceeds ISO/IEC 11801 and EN 50173 requirements

High density patching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy