Ethernet Ext. Cable; 42V; length 5.0m

Subtotal (1 unit)*

$166.61

(exc. GST)

$183.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.61

*price indicative

RS Stock No.:
694-338
Mfr. Part No.:
RSSD-RJ45S-4422-5M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

COO (Country of Origin):
PL
The Turck Ethernet cable is a 4-pin, AWG 22, CAT 5E rated cable with a green PUR (Polyurethane) jacket. It features overlapping aluminium foil and tinned copper wire shielding for enhanced protection against electrical interference. With a jacket diameter of 6.5mm, this cable is designed for durability, suitable for drag chain use, and offers oil resistance in compliance with IEC 60811-2-1 and UL13 standards, making it Ideal for industrial environments requiring high performance and reliability.

Halogen free accordance to IEC 60754

Flame retardant accordance to IEC 60332-1-2 and UL FT2 and UN/ECE R118

RoHS compliant

PNO compliant

RJ45 male connector

M12 male connector and straight D-coded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy