Signs & Labels 6XV1878 Cat6a Cable, 4 km, SF/UTP Screened, Green Flame Retardant Non-Corrosive
- RS Stock No.:
- 687-852
- Mfr. Part No.:
- 6XV1878-2F
- Brand:
- Signs & Labels
N
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
$237.83
(exc. GST)
$261.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $237.83 | $11.892 |
*price indicative
- RS Stock No.:
- 687-852
- Mfr. Part No.:
- 6XV1878-2F
- Brand:
- Signs & Labels
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Product Type | Cat6A Cable | |
| Series | 6XV1878 | |
| LAN Category | Cat6a | |
| Cable Length | 4km | |
| Shield Type | SF/UTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Flexible | |
| Jacket Colour | Green | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | RoHS | |
| Number of Cores | 8 | |
| Outside Diameter | 8mm | |
| Voltage | 80V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Product Type Cat6A Cable | ||
Series 6XV1878 | ||
LAN Category Cat6a | ||
Cable Length 4km | ||
Shield Type SF/UTP | ||
Screened/Unscreened Screened | ||
Conductor Type Flexible | ||
Jacket Colour Green | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals RoHS | ||
Number of Cores 8 | ||
Outside Diameter 8mm | ||
Voltage 80V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Signs & Labels Shielded halogen-free TP installation cable is designed to meet the high standards of industrial Ethernet connectivity. This 8-core cable is sold by the metre and features a robust construction suitable for fixed routing in a variety of environments. With excellent electrical properties, such as low attenuation and high near-end crosstalk performance, it is Ideal for applications requiring reliable data transmission. The flexible yet Durable design offers both flame-resistant and chemical-resistant features, ensuring that it performs optimally even under harsh conditions. Its compatibility with FastConnect technology enhances installation efficiency, making it a valuable choice for professionals seeking dependable performance.
Halogen-free, contributing to safer installations and reducing toxic emissions
Low attenuation factors across various frequencies, ensuring high-quality signal transmission
Constructed with an overlapped aluminium-clad foil shield for effective EMI protection
Wide temperature range for operation, storage, and transport, ensuring reliability in challenging environments
High tensile load capacity, allowing for strong installation without risk of damage
Certified for multiple standards, ensuring compliance and Trust in performance across applications
Chemical resistance to oils and grease, providing durability in industrial settings
