Sigma Products 6XV1876 Cat7 Cable, 3 km, S/FTP Screened, Green PVC
- RS Stock No.:
- 687-849
- Mfr. Part No.:
- 6XV1876-2B
- Brand:
- Sigma Products
N
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
$171.06
(exc. GST)
$188.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $171.06 | $8.553 |
*price indicative
- RS Stock No.:
- 687-849
- Mfr. Part No.:
- 6XV1876-2B
- Brand:
- Sigma Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sigma Products | |
| Series | 6XV1876 | |
| Product Type | Cat7 Cable | |
| LAN Category | Cat7 | |
| Cable Length | 3km | |
| Shield Type | S/FTP | |
| Sub Type | Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Flexible | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 8mm | |
| Cross Sectional Area | 0.14mm² | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Sigma Products | ||
Series 6XV1876 | ||
Product Type Cat7 Cable | ||
LAN Category Cat7 | ||
Cable Length 3km | ||
Shield Type S/FTP | ||
Sub Type Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Flexible | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 8mm | ||
Cross Sectional Area 0.14mm² | ||
Voltage 100V | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Sigma Products Flexible cable is designed for seamless connectivity in various applications, offering a robust solution for data transmission with its premium construction and shielding. This shielded TP installation cable features eight flexible cores that ensure reliable performance while accommodating occasionally moving machine parts. Ideal for quick assembly, it supports a range of Ethernet standards, including CAT7, guaranteeing efficient communication in industrial environments. With a maximum operating voltage of 100 V and built to withstand challenging ambient conditions, this cable is a resilient choice for enhancing network connectivity.
Manufactured with a halogen-free design, promoting safety in environments requiring fire resistance
Maintains optimal performance with an impressive NVP Value of 69%, aiding in signal integrity
Provides exceptional mechanical resilience with a maximum tensile load of 100 N
Constructed with Durable materials, including PVC sheathing and polyethylene insulation to enhance longevity
Offers both fire and chemical resistance, making it suitable for diverse industrial applications
