Molex 2010, 2 m Straight to Male CDFP Male, Shielded
- RS Stock No.:
- 684-354
- Mfr. Part No.:
- 201069-1003
- Brand:
- Molex
Subtotal (1 unit)*
$1,113.23
(exc. GST)
$1,224.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.23 |
*price indicative
- RS Stock No.:
- 684-354
- Mfr. Part No.:
- 201069-1003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 2010 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | CDFP | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, REACH, IEC-62474, UL, IPC 1752A Class C | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 2010 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B CDFP | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, REACH, IEC-62474, UL, IPC 1752A Class C | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Molex Cable Assembly is engineered to deliver robust high-speed data transmission through its innovative design. This assembly, featuring a dual-ended configuration with 120 circuits, supports a striking data rate of 28.0 Gbps, making it ideal for demanding applications in high-speed I/O environments. Designed with precision, it includes connectors built to ensure reliable mating and optimal signal integrity while maintaining compliance with important environmental standards. With a cable length of 2.0m and high-quality materials, this product is tailored to meet the needs of advanced technology sectors, all while assuring users of quality through its extensive compliance and documentation resources.
Delivers a maximum data rate of 28.0 Gbps for high-speed applications
Features 120 circuits for enhanced connectivity options
Designed with a dual-ended connector configuration for easy integration
Constructed from durable materials which ensuring longevity and reliability
Includes a woven braid for optimal cable bundling and organisation
Shielded design reduces electromagnetic interference and enhances signal quality
Compliant with EU RoHS which ensuring environmental safety and regulatory adherence
Related links
- Molex 2010 Shielded
- Molex 201069 Black CDFP to Male CDFP Male, Braid Polyvinyl Chloride Sheath
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2010 mm x 2 m x 1m
- Molex 85728 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 12 Port 8 Way
- Molex 85727 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 8 Port 8 Way
- Molex 1110 Shielded
- Molex Male Female Black
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 300 mm
