Siemens 6XV Cable, 30 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-662
- Mfr. Part No.:
- 6XV1870-4BN30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$182.42
(exc. GST)
$200.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.42 |
*price indicative
- RS Stock No.:
- 676-662
- Mfr. Part No.:
- 6XV1870-4BN30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 30m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Colour | Blue | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 30m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Colour Blue | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable offers high-performance connectivity, specifically designed for industrial Ethernet applications. This robust cable features a S/FTP shield for enhanced data integrity and minimal interference, ensuring reliable connections for devices in demanding environments. With a length of 30 metres and pre-assembled RJ45 connectors, it facilitates easy installation and secure connectivity. The cable's construction includes halogen-free materials, making it suitable for various industrial settings while adhering to stringent fire behaviour standards. Whether for complex networking systems or simple device links, this cable is engineered to provide a seamless networking experience.
Pre-assembled RJ45 connectors simplify installation and enhance usability
Halogen-free materials contribute to minimal environmental impact and safety
With an operating temperature range of -25 °C to +80 °C, it is versatile in diverse conditions
Meets fire resistance standards for safe usage in industrial environments
Lightweight at just 46 kg/km, making it easy to handle and install
Related links
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
