Metz Connect Flex500 Thin Ethernet Cable, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 658-433
- Mfr. Part No.:
- 13084F5000-E
- Brand:
- Metz Connect
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.02
(exc. GST)
$70.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.02 |
| 10 + | $62.23 |
*price indicative
- RS Stock No.:
- 658-433
- Mfr. Part No.:
- 13084F5000-E
- Brand:
- Metz Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Product Type | Thin Ethernet Cable | |
| Series | Flex500 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EN 50173-1, ANSI/TIA-568.2-D, ISO 11801 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Product Type Thin Ethernet Cable | ||
Series Flex500 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EN 50173-1, ANSI/TIA-568.2-D, ISO 11801 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Metz Connect Flex500 Thin Ethernet Cable, Black Low Smoke Zero Halogen Sheath
- Adaltra RJ45 Black Low Smoke Zero Halogen Sheath
- Adaltra RJ45 Black Low Smoke Zero Halogen Sheath
- Adaltra RJ45 Black Low Smoke Zero Halogen Sheath
- RS PRO RJ45 Black Low Smoke Zero Halogen Sheath
- RS PRO Black Low Smoke Zero Halogen Sheath, U/FTP
- Belden 74002NH Black Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 74002NH Black Low Smoke Zero Halogen Sheath
