Phoenix Contact M12, RJ45, 1 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 484-047
- Mfr. Part No.:
- 1080737
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$207.46
(exc. GST)
$228.21
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $207.46 |
| 5 + | $203.30 |
*price indicative
- RS Stock No.:
- 484-047
- Mfr. Part No.:
- 1080737
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 1m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-109, cUL Listed, cULus Listed, UL Listed | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Core Strands | 7 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4 mm | |
| Voltage | 100 V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 1m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-109, cUL Listed, cULus Listed, UL Listed | ||
Fire Behaviour UN ECE-R 118.03 | ||
Core Strands 7 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4 mm | ||
Voltage 100 V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for high-performance data communication, embodying advanced shielding technology for reliable signal integrity. With an impressive capability to handle 10 Gbps data rates, this cable features an eight-position configuration and is pre-assembled for ease of use. Its PUR halogen-free exterior, in striking water blue RAL 5021, ensures durability even in challenging environments. The product is suitable for both RJ45 and M12 connectors, making it versatile for various applications.
Durable PUR exterior offers resistance against harsh environmental conditions
Pre assembled structure simplifies installation and reduces setup time
Versatile compatibility with both RJ45 and M12 connectors facilitates broad application
Exceeds standard performance characteristics for high speed data transmission
Minimises signal loss and ensures excellent near end crosstalk attenuation
Related links
- Phoenix Contact NBC, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC Black Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Copper Braid 2 Screened Polyurethane Sheath
