Lapp ETHERLINE Cat7a Cable, Shielded Screened, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 433-394
- Mfr. Part No.:
- 2170981
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$885.56
(exc. GST)
$974.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $885.56 | $8.856 |
*price indicative
- RS Stock No.:
- 433-394
- Mfr. Part No.:
- 2170981
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| Product Type | Cable | |
| LAN Category | Cat7a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Sub Type | Installation Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU-Regulation no. 305/2011 (CPR), EU-Directive 2011/65/EU (RoHS), EN 61034, EN 60754-2, EN 60754-1, EN 60332-1-2, EN 50575, EN 50288-9-1, EN 50173, EN 13501-6, LV-Directive 2014/35/EU, ISO/IEC 11801, IEC 61156-5, IEC 61034, IEC 60754-2, IEC 60754-1, IEC 60332-1-2 | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Voltage | 100V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
Product Type Cable | ||
LAN Category Cat7a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Sub Type Installation Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU-Regulation no. 305/2011 (CPR), EU-Directive 2011/65/EU (RoHS), EN 61034, EN 60754-2, EN 60754-1, EN 60332-1-2, EN 50575, EN 50288-9-1, EN 50173, EN 13501-6, LV-Directive 2014/35/EU, ISO/IEC 11801, IEC 61156-5, IEC 61034, IEC 60754-2, IEC 60754-1, IEC 60332-1-2 | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Voltage 100V | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- IT
Related links
- Lapp ETHERLINE Cat7a Cable Yellow Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect MMC Shielded, Yellow Screened Low Smoke Zero Halogen Sheath
- Telegartner Shielded, Yellow Screened Low Smoke Zero Halogen Sheath
- RS PRO Cat7A Cat7a Ethernet Cable Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 1886ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1888ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1886ENH Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Telegartner Shielded, Green Screened Low Smoke Zero Halogen Sheath
