L-Com TRG, 2 m Cat5E Cable, Green RJ45 to Male RJ45 Male, Shielded TPE
- RS Stock No.:
- 297-127
- Mfr. Part No.:
- TRG504-T4T-2M
- Brand:
- L-Com
Subtotal (1 unit)*
$156.31
(exc. GST)
$171.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.31 |
*price indicative
- RS Stock No.:
- 297-127
- Mfr. Part No.:
- TRG504-T4T-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRG | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Standards/Approvals | C(UL)US TYPE CMX OUTDOOR, UL 2463, CAT 5E SF/UTP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRG | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Standards/Approvals C(UL)US TYPE CMX OUTDOOR, UL 2463, CAT 5E SF/UTP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com M12 to RJ45 cable assembly designed to deliver reliable connectivity in demanding environments. Engineered for flexibility and resilience, this cable ensures exceptional signal integrity, making it an ideal choice for industrial settings where durability is paramount. With its snug snagless boot and robust shielding, it offers protection against interference and wear, ensuring seamless data transmission.
Snagless boot design for easy connection and disconnection
UL2463 compliant guaranteeing safety and reliability
Constructed from high quality materials for enhanced durability
Provides an ingress protection rating of IP68 when mated
Related links
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Thermoplastic Sheath
- L-Com TRG Green RJ45 Shielded Thermoplastic Sheath
- L-Com TRG Green RJ45 Shielded Thermoplastic Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Thermoplastic Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
