Phoenix Contact Cat5 Ethernet Cable, 5 m, Red M12 Male to RJ45, Copper Braid PVC
- RS Stock No.:
- 280-187
- Mfr. Part No.:
- 1411518
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,799.75
(exc. GST)
$1,979.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,799.75 | - |
| 10 + | $1,655.97 | 7% |
*price indicative
- RS Stock No.:
- 280-187
- Mfr. Part No.:
- 1411518
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals IEC 61076-2-101 | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable, designed for high-performance connectivity, is engineered to meet the demands of modern automation systems. With a robust construction featuring shielded design, this cable is optimised for Sercos communication, ensuring reliable data transmission at speeds of up to 100 Mbps. Its combination of durable materials, including a PVC outer sheath and superior contact mechanisms, guarantees longevity and performance in various environmental conditions. From its operational range of -25 °C to +90 °C, this cable is crafted for versatility, making it suitable for a wide array of applications across different industries.
Compatible with Sercos III bus system for enhanced communication
Wide operational temperature range ensures performance under various conditions
Various certification approvals confirm compliance with industry standards
Related links
- Phoenix Contact Red M12 to Male RJ45 Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, Copper Braid
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
