ifm electronic EVF, 1.5 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 185-834
- Mfr. Part No.:
- EVF656
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.19
(exc. GST)
$94.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.19 |
*price indicative
- RS Stock No.:
- 185-834
- Mfr. Part No.:
- EVF656
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed specifically for demanding environments, combining robust construction with advanced technology to ensure reliable performance. Engineered to endure the rigours of industrial use, it supports high speed data transmission. With features like drag chain suitability and high resistance to environmental factors, this cable is particularly advantageous for locations that require compatibility with motion. The cable not only meets stringent protection classes but is also well equipped for extreme operating conditions, making it an essential component for modern industrial Ethernet systems.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
