ifm electronic EVF, 10 m Ethernet Cable, Grey M12 x 2 to Male Unterminated, Shielded MPPE
- RS Stock No.:
- 185-614
- Mfr. Part No.:
- EVF547
- Brand:
- ifm electronic
Subtotal (1 unit)*
$199.83
(exc. GST)
$219.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.83 |
*price indicative
- RS Stock No.:
- 185-614
- Mfr. Part No.:
- EVF547
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 x 2 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 x 2 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is specifically designed for industrial applications, ensuring robust performance even in demanding environments. Constructed with a D-coded design, this cable offers exceptional connectivity for industrial Ethernet, accommodating speeds of up to 100 Mbit/s. It is ideal for use in hygienic and wet areas, particularly in the food industry, where reliability and safety are paramount. With features such as being free from silicone and halogen, it caters to stringent industrial standards while providing durability and ease of installation. The cable's wide temperature range and high protection ratings make it a versatile choice, capable of withstanding extreme conditions without compromising functionality.
10-meter length ideal for extended installations
Reliable sealing achieved without tools for easy setup
Shielded design ensures strong electromagnetic interference protection
Robust M12 connector built for demanding industrial conditions
High protection rating supports use in extreme environmental conditions
Halogen-free materials enhance safety and reduce environmental impact
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
