HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 400 mm, Black, Shielded PVC PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$206.64

(exc. GST)

$227.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$206.64-
10 +$190.147%

*price indicative

RS Stock No.:
145-833
Mfr. Part No.:
33483434805004
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING Mini PushPull

LAN Category

Cat6a

Cable Length

400mm

Terminated/Unterminated

Terminated

Shield Type

Shielded PVC

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Type A Plug

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 400mm Length, 26AWG Wire Gauge - 33483434805004


This terminated Ethernet cable boasts a length of 400mm and is ideal for a variety of networking applications. Designed to meet IEC Ethernet cable standards, this Cat6a Ethernet cable from Harting features a round shape and is constructed from durable PVC material. Both ends are fitted with male Type A plugs, ensuring straightforward connectivity for your devices.

Features & Benefits


• Designed to exceed Cat6a performance requirements for superior data transmission

• High-quality PVC sheath enhances durability and flexibility

• Equipped with straight connectors for easy and secure connections

• 26AWG wire gauge supports high-speed data transfer

• Compliant with IEC standards for reliable network performance

• Compact length of 400mm allows for versatile installation options

Applications


• Used for connecting devices in industrial automation systems

• Ideal for networking in manufacturing environments

• Suitable for use in electrical cabinets and control panels

• Perfect for requiring reliable and robust connections

How does the cable support high-speed data transmission?


The cable’s Cat6a specifications ensure it can handle up to 10 Gbps over short distances, making it suitable for high-speed applications. The 26AWG wire gauge helps reduce crosstalk and maintain signal integrity.

What advantages does the material offer?


The PVC outer sheath provides excellent insulation and resistance to wear, ensuring longevity in demanding environments, while maintaining flexibility for easier routing and installation.

Can this cable be used in outdoor settings?


This cable is designed primarily for indoor use as it does not have additional protective coatings for exterior exposure. It is best suited for automated or electrical systems situated indoors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy