Nobo 3mm x x 10 m Self-Adhesive Adhesive Tape
- RS Stock No.:
- 652-635
- Mfr. Part No.:
- 1901121
- Brand:
- Nobo
N
Subtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.87 |
*price indicative
- RS Stock No.:
- 652-635
- Mfr. Part No.:
- 1901121
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Adhesive Tape | |
| Adhesive Material | Self-Adhesive | |
| Length | 10m | |
| Width | 3mm | |
| Colour | Red | |
| Complies with EN 61340-5-1 | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Adhesive Tape | ||
Adhesive Material Self-Adhesive | ||
Length 10m | ||
Width 3mm | ||
Colour Red | ||
Complies with EN 61340-5-1 No | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Nobo self-adhesive gridding tape is an essential tool for creating semi-permanent grids on your boards. Designed for versatility, this tape comes in vibrant red and black colour options, making it an eye-catching addition to any workspace. With dimensions of 3mm by 10 metres, it provides ample length to effectively layout your grids, enhancing organisation and clarity. The tape adheres easily, ensuring a reliable application that won't damage your boards, thus promoting a neat and tidy environment. Lightweight yet durable, The Nobo gridding tape is perfect for both professional and educational settings, helping users optimise their presentations and display materials with ease.
Available in a striking red or classic black
Self-adhesive for easy application and removal
Measuring 3mm in width and 10m in length for adaptability
Ideal for creating clear, semi-permanent grids on various surfaces
Weighing just 21g for lightweight handling and usage
Designed to keep boards looking organised without causing damage
Compatible with both professional and educational settings
High pallet quantity of 3200 allows for bulk purchasing and convenience
