- RS Stock No.:
- 838-1310
- Mfr. Part No.:
- 4610
- Brand:
- SCS
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.69
(exc. GST)
$53.56
(inc. GST)
Units | Per unit |
1 - 19 | $48.69 |
20 - 39 | $48.38 |
40 + | $47.67 |
- RS Stock No.:
- 838-1310
- Mfr. Part No.:
- 4610
- Brand:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M 4600 Range of Wrist Straps and Accessories
The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items
Specifications
Attribute | Value |
---|---|
Accessory Type | Grounding Cord |
Complies with EN 61340-5-1 | Yes |
Cord Length | 1.5m |
Cord Style | Coiled |
Stud Size | 4mm |
Resistance | 1mΩ |
Reusable/Disposable | Reusable |
Related links
- RS PRO ESD Grounding Wrist Strap With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap
- Connecting ESD Grounding Cord 10mm, 0.115m Straight
- StarTech.com ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap
- RS PRO ESD Grounding Cord With 10 mm Socket
- RS PRO ESD Grounding Cord
- SCS ESD Grounding Cord With 10 mm Snap