Subtotal (1 unit)*
$163.57
(exc. GST)
$179.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.57 |
*price indicative
- RS Stock No.:
- 707-117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Grounding Accessory | |
| Accessory Type | Kit | |
| Termination Type | Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Tables | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Grounding Accessory | ||
Accessory Type Kit | ||
Termination Type Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Tables | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- GB
The RS PRO Esd Workstation Kit provides a comprehensive solution for creating a static controlled environment on any worktop. This professional field kit ensures sensitive components like PCBs and medical devices remain protected from electrostatic discharge during critical assembly or repair tasks.
Reflection breaking surface to reduce glare
Excellent friction coefficient to prevent component sliding
Heat resistant material against soldering debris
Suitable for loose laying without adhesive

