RS PRO ESD Grounding Accessory

Subtotal (1 unit)*

$162.41

(exc. GST)

$178.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.41

*price indicative

RS Stock No.:
707-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Accessory

Accessory Type

ESD Field Kit

Termination Type

Stud

EN 61340-5-1 Compliant

Yes

For Use With

Wrist band

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
GB

RS PRO ESD Workstation Kit Earth Bonding Plug


This RS PRO ESD Workstation Kit is designed to provide a comprehensive solution for electrostatic discharge protection in sensitive environments. It is Ideal for use with wrist bands to ensure effective grounding and safety compliance. The kit includes an earth bonding plug, making it suitable for a variety of industrial applications.

Features and Benefits


Comprehensive Kit: Includes all necessary components for setting up an ESD-safe workstation.
Earth Bonding Plug: Ensures reliable grounding for effective ESD protection.
EN 61340-5-1 Compliant: Meets industry standards for electrostatic discharge safety.
Stud Termination: Provides secure and stable connections.
Compatible with Wrist Bands: Designed for use with wrist bands to enhance safety.

Applications


Electronics Manufacturing
Repair and Maintenance Facilities
Laboratories
Clean Rooms

Additional Information


Complies with EN 61340-5-1 standards for ESD protection.
Includes earth bonding plug for secure grounding.
Suitable for use with wrist bands to prevent electrostatic discharge.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy