Subtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.05 |
*price indicative
- RS Stock No.:
- 707-085
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earth Bonding Plug | |
| Accessory Type | Earth Bonding Plug | |
| Connector Type | 10 mm Stud | |
| Termination Type | Stud | |
| Plug Type | Type J | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Grounding Mat | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earth Bonding Plug | ||
Accessory Type Earth Bonding Plug | ||
Connector Type 10 mm Stud | ||
Termination Type Stud | ||
Plug Type Type J | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Grounding Mat | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10 mm Stud Type J
The RS PRO Earth Bonding Plug is designed to provide a reliable connection between grounding mats and electrical systems. This plug is essential for maintaining safety and compliance in environments where electrostatic discharge (ESD) protection is critical. It ensures effective grounding, reducing the risk of damage to sensitive electronic components.
Features and Benefits
10 mm Stud Connector: Allows for secure and stable connections to grounding mats.
Type J Plug: Compatible with standard Type J sockets for versatile use.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection, ensuring safety and reliability.
Durable Construction: Built to withstand regular use in demanding environments.
Easy Installation: Simplifies the process of setting up ESD protection systems.
Type J Plug: Compatible with standard Type J sockets for versatile use.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection, ensuring safety and reliability.
Durable Construction: Built to withstand regular use in demanding environments.
Easy Installation: Simplifies the process of setting up ESD protection systems.
Applications
Electronics Manufacturing
Laboratories
Data Centres
Telecommunications
Laboratories
Data Centres
Telecommunications
Additional Information
For use with grounding mats to ensure effective ESD protection.
Complies with EN 61340-5-1 standards for electrostatic control.
Complies with EN 61340-5-1 standards for electrostatic control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug With Banana Socket
- RS PRO ESD Earth Stud Installation Tool With Earth Bonding Plug
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RS PRO ESD Grounding Accessory With Plug-In
- RS PRO ESD Earth Bonding Bracket With Grounding Post
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 4 mm Socket
- RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud
