- RS Stock No.:
- 908-2742
- Brand:
- RS PRO
41 In AU stock for next working day delivery
1289 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.11
(exc. GST)
$15.52
(inc. GST)
Units | Per unit |
1 - 5 | $14.11 |
6 - 29 | $13.97 |
30 + | $11.49 |
- RS Stock No.:
- 908-2742
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Metal Epoxy Putty
The RS PRO epoxy putty is the perfect choice for when you want to repair any object made of steel. It comes in a handy stick, so no measuring is required. This adhesive putty is ideal for bonding and repairing metals and it can also be used for underwater applications. Suitable for both professionals and DIY jobs around the house this putty is the solution for small jobs or emergencies.
Features and Benefits:
- Can be machined, ground, drilled filed and painted after 60 minutes
- Resistant to water, chemicals and temperature extremes
- Saves cost of expensive repairs
- Quick and easy to use – can be moulded and shaped for each job as required
- Clean to use – due to its consistency it will not drip
- Cures to a dark grey colour
- Suitable for indoor and outdoor use
- Non-flammable
- Non-rusting
- Wont shrink
- Un-used portion will keep for future use – if it is saved in its original package the putty will keep fresh
Typical Applications
Epoxy putty is suitable for various applications including maintenance and DIY and is often used for:
- Leaking pipes
- Cracks in metal
- Rebuild stripped threads
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Specifications
Attribute | Value |
---|---|
Filler & Putty Type | Epoxy Putty |
Application | Leak Sealing |
Filler Material | Metal |
Product Form | Putty |
Package Type | Stick |
Cure Time | 1 h |
Package Size | 57 g |