Broadcom AFBR-S6EPR44212 Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 281-6148
- Mfr. Part No.:
- AFBR-S6EPR44212
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$88.58
(exc. GST)
$97.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.58 | - |
| 10 - 24 | $71.77 | 18% |
| 25 - 49 | $70.32 | 20% |
| 50 + | $68.92 | 22% |
*price indicative
- RS Stock No.:
- 281-6148
- Mfr. Part No.:
- AFBR-S6EPR44212
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Environmental Sensor | |
| Response Time | 10ms | |
| Application | Gas Leak Detectors & Alarm | |
| Minimum Supply Voltage | 1.75V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Standards/Approvals | RoHS | |
| Series | ezPyro TO I²C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Environmental Sensor | ||
Response Time 10ms | ||
Application Gas Leak Detectors & Alarm | ||
Minimum Supply Voltage 1.75V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Standards/Approvals RoHS | ||
Series ezPyro TO I²C | ||
- COO (Country of Origin):
- MY
The Broadcom thin film digital pyroelectric sensors for flame detection combines high quality sensors with a high level of configurable electronic integration in an industry standard TO-39 package. High sensitivity combined with fast response times ensure rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances.
Better detection distances across all flame frequencies
Wide field of view for flame detection
Fast detection time
Related links
- Broadcom AFBR-S6EPR44212 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0575 Environmental Sensor for Gas Leak Detectors & Alarm
