Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 281-2993
- Mfr. Part No.:
- AFBR-S6PY1943
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $120.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$4,617.85
(exc. GST)
$5,079.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $92.357 | $4,617.85 | - |
| 100 + | $91.15 | $4,557.50 | $120.70 |
*price indicative
- RS Stock No.:
- 281-2993
- Mfr. Part No.:
- AFBR-S6PY1943
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Gas Leak Detectors & Alarm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Gas Leak Detectors & Alarm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Broadcom thin film pyroelectric infrared (IR) sensors for gas detection and other substance concentration measurements, The main use of this high sensitivity device is CO2 detection. It is High-performance current mode sensor that achieves a signal-to-noise of 10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10 GΩ feedback resistor outputting a voltage signal centered on half the supply rail. This product is lead-free and compliant with RoHS.
High responsivity and SNR
Thermally stable to slow drift and thermal shock
Wide filter choice
Extended temperature range
Less external gain required
Reliable and easy to use
Related links
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0575 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0234 Environmental Sensor for Gas Leak Detectors & Alarm
