Broadcom AFBR-S6PY0575 Environmental Sensor for Gas Leak Detectors & Alarm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$3,882.85

(exc. GST)

$4,271.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$77.657$3,882.85
100 +$75.76$3,788.00

*price indicative

RS Stock No.:
281-2988
Mfr. Part No.:
AFBR-S6PY0575
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Environmental Sensor

Response Time

12ms

Application

Gas Leak Detectors & Alarm

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Package Type

TO-39

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

AFBR

Automotive Standard

No

COO (Country of Origin):
MY
The Broadcom thin film pyroelectric infrared flame detectors/IR sensors an analog single is current mode sensor that has excellent signal to noise at the signature 8-10 Hz flicker range of a flame and can provide accurate discrimination of flame sources in triple IR flame detection systems. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10GΩ feedback resistor outputting a voltage signal centered on half the supply rail.

High responsivity and SNR

Thermally stable to slow drift and thermal shock

Wide filter choice

Extended temperature range

Less external gain required

Reliable and easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy