Renesas Electronics ZMOD4510AI1V Ozone, Nitrogen Dioxide Gas Sensor for Air Quality Monitors
- RS Stock No.:
- 272-7210
- Mfr. Part No.:
- ZMOD4510AI1V
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7210
- Mfr. Part No.:
- ZMOD4510AI1V
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gas Sensor | |
| Gases Detected | Ozone, Nitrogen Dioxide | |
| Accuracy | 15 % | |
| Response Time | 60μs | |
| Application | Air Quality Monitors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gas Sensor | ||
Gases Detected Ozone, Nitrogen Dioxide | ||
Accuracy 15 % | ||
Response Time 60μs | ||
Application Air Quality Monitors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Renesas Electronics Evaluation Kit is designed for evaluating Renesas ZMOD4510 gas sensor module for total outdoor air quality or selective ozone measurements. The device is ideal for monitoring and reporting outdoor air quality according to the standard of the US environmental protection agency. This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications and synchronize communications with the I2C interface. The sensor board includes a decoupling capacitor.
Handles interface
User friendly EVK expedites configuration
Operates with Renesas provided software
Additional pins provided to measure power consumption
Easy integration with other sensor products via the I2C interface
Related links
- Renesas Electronics ZMOD4510AI1V Ozone, Nitrogen Dioxide Gas Sensor for Air Quality Monitors
- Renesas Electronics ZMOD4510AI3V Nitrogen Dioxide, Ozone Gas Sensor IC for Air Quality Monitors
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
- Renesas Electronics Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors, Personal Care
- Sensirion Carbon Dioxide Gas Sensor for Air Quality Monitors
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
