SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- RS Stock No.:
- 254-1749
- Mfr. Part No.:
- SGX-HF-10
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$283.75
(exc. GST)
$312.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $283.75 | - |
| 5 - 9 | $269.56 | 5% |
| 10 - 19 | $256.09 | 9% |
| 20 + | $243.28 | 14% |
*price indicative
- RS Stock No.:
- 254-1749
- Mfr. Part No.:
- SGX-HF-10
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Hydrogen Fluoride | |
| Response Time | 40μs | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Weight | 6g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Hydrogen Fluoride | ||
Response Time 40μs | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.
Sensitivity 350 ± 100 nA/ppm
Measurement range 0 – 10 ppm
Zero current ± 100 nA
Maximum overload 20 ppm
Response time T50 < 40s, T90 < 80s
Repeatability < 2%
Linear range 10 ppm
Resolution(16Bit ADC) <0.1ppm
Related links
- SGX Sensors Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HCL-30 Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors
- SGX Sensors Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-F2-5 Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-BR2-5 Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Flammable Gas Sensor for Air Quality Monitors
