SGX Sensors SGX-4NO2 Nitrogen Dioxide Gas Sensor for NO2 Detectors
- RS Stock No.:
- 254-1600
- Mfr. Part No.:
- SGX-4NO2
- Brand:
- SGX Sensors
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$1,220.60
(exc. GST)
$1,342.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | $61.03 | $1,220.60 |
*price indicative
- RS Stock No.:
- 254-1600
- Mfr. Part No.:
- SGX-4NO2
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Nitrogen Dioxide | |
| Response Time | 30μs | |
| Application | NO2 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Nitrogen Dioxide | ||
Response Time 30μs | ||
Application NO2 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Nitrogen Dioxide (NO2) Sensors. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 600 ± 150 nA / ppm
Typical baseline range (pure air) ±0.2ppm NO2 equivalent
T90 Response time < 30 seconds
Measurement range 0 - 30 ppm
Maximum overload 200 ppm
Repeatability < ±2% NO2 equivalent
Recommended load resistor 10 ohms
Related links
- SGX Sensors Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- SGX Sensors SGX-4NO2 Nitrogen Dioxide Gas Sensor for NO2 Detectors
- SGX Sensors Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Nitrogen Dioxide Gas Sensor for TLV Monitoring
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-NO2-50 Nitrogen Dioxide Gas Sensor for TLV Monitoring
- SGX Sensors Formaldehyde Gas Sensor for NO2 Detectors
