SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors

This image is representative of the product range

Subtotal (1 tray of 100 units)*

$964.60

(exc. GST)

$1,061.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +$9.646$964.60

*price indicative

RS Stock No.:
254-1509
Mfr. Part No.:
MICS-4514
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.1V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CH
The SGX Sensors are a robust MEMS sensor for the detection of pollution from automobile exhausts. The MiCS-4514 is a compact MOS sensor with two fully independent sensing elements on one package.

Smallest footprint for compact designs (5 x 7 x 1.55 mm)

Robust MEMS sensor for harsh environments

High-volume manufacturing for low-cost applications

Short lead-times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy