KEMET USEQFSM122L100 Environmental Sensor for Smart Home, Transport, Smart Building, Industrial IoT
- RS Stock No.:
- 205-5808
- Mfr. Part No.:
- USEQFSM122L100
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-5808
- Mfr. Part No.:
- USEQFSM122L100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 120s | |
| Application | Smart Home, Transport, Smart Building, Industrial IoT | |
| Minimum Supply Voltage | 1.75V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | QFS | |
| Height | 1.55mm | |
| Length | 5.6mm | |
| Weight | 5.4g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Environmental Sensor | ||
Response Time 120s | ||
Application Smart Home, Transport, Smart Building, Industrial IoT | ||
Minimum Supply Voltage 1.75V | ||
Power Source Mains | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series QFS | ||
Height 1.55mm | ||
Length 5.6mm | ||
Weight 5.4g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.
High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
Related links
- KEMET Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA50L180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSM1391100 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA464180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA22L180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA448180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA391180 Environmental Sensor for Industrial IoT Smart Home, Smart Building
