KEMET USEQFCSA435100 Environmental Sensor for Forest Protection, Infrastructure Protection, Oil, Industrial, Gas

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $31.85

View bulk pricing options

Subtotal (1 unit)*

$97.30

(exc. GST)

$107.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$97.30-
13 - 24$94.85$31.85
25 +$93.39$97.75

*price indicative

RS Stock No.:
205-5782
Mfr. Part No.:
USEQFCSA435100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Environmental Sensor

Response Time

12ms

Application

Forest Protection, Infrastructure Protection, Oil, Industrial, Gas

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

8V

Power Source

Mains

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Package Type

TO-39

Standards/Approvals

No

Width

9.14mm

Series

QFC

Height

17.3mm

Length

9.14mm

Weight

650mg

Automotive Standard

No

COO (Country of Origin):
GB
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.

Exceptionally high responsivity

Wide field of view, typically 100° (subject to filter band pass specification)

Rapid recovery from thermal and electrical shock (< 1 second downtime)

TO39 package

Analog output

Integrated op amp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy