Microchip RE46C400V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- RS Stock No.:
- 838-815
- Mfr. Part No.:
- RE46C400V28
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 728 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.21 | - |
| 25 - 99 | $2.17 | $1.00 |
| 100 - 499 | $2.10 | $11.00 |
| 500 + | $1.98 | $115.00 |
*price indicative
- RS Stock No.:
- 838-815
- Mfr. Part No.:
- RE46C400V28
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Gases Detected | Carbon Monoxide | |
| Product Type | Detector | |
| Application | Combination Methane and Carbon Monoxide Detectors | |
| Sub Type | Smoke Detector | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.9V | |
| Maximum Supply Voltage | 12V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | VQFN | |
| Maximum Operating Temperature | 90°C | |
| Width | 4mm | |
| Series | RE46C | |
| Length | 4mm | |
| Standards/Approvals | UL 268 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Gases Detected Carbon Monoxide | ||
Product Type Detector | ||
Application Combination Methane and Carbon Monoxide Detectors | ||
Sub Type Smoke Detector | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.9V | ||
Maximum Supply Voltage 12V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Package Type VQFN | ||
Maximum Operating Temperature 90°C | ||
Width 4mm | ||
Series RE46C | ||
Length 4mm | ||
Standards/Approvals UL 268 | ||
- COO (Country of Origin):
- TH
The Microchip Smoke detector MCU companion IC designed for panel-based applications, featuring integrated power regulation and CO sensing capabilities for enhanced safety and performance.
Low quiescent current optimises power efficiency
Dual independently controlled LED drivers provide programmable current settings
Programmable gain OP amp with effective transimpedance greater than 20 MΩ
Rail-to-rail inputs and output enhance compatibility with other sensors
