Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Engineers Squares
SAM 150 mm Engineer Square
RS Stock No.:
221-5959
Mfr. Part No.:
E1-150
Brand:
SAM
View this category
Discontinued product
RS Stock No.:
221-5959
Mfr. Part No.:
E1-150
Brand:
SAM
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ES
The SAM SIMPLE 90 ° PRECISION CLASS 2 SQUARES has ± (20 + L / 10) μm accuracy. The length and height of the bracket are 150X100 mm.
made up of Hardened stainless steel
Attribute
Value
Blade Length
150 mm
Imperial or Metric
Metric
Blade Thickness
6mm
Blade Width
19 mm
Related links
SAM 150 mm Engineer Square
SAM 200 mm Engineer Square
SAM 100 mm Engineer Square
Facom 150 mm Engineer Square
Kleffmann & Weese 150 mm Engineer Square
SAM 155 mm Engineer Square
SAM 250 mm Engineer Square
SAM 307 mm Engineer Square