ABB 3 Phase LCD Energy MeterTransformer Connected
- RS Stock No.:
- 789-4124
- Mfr. Part No.:
- 2CMA100180R1000 B24 212-100
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
$761.13
(exc. GST)
$837.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $761.13 |
| 5 - 9 | $747.80 |
| 10 + | $728.42 |
*price indicative
- RS Stock No.:
- 789-4124
- Mfr. Part No.:
- 2CMA100180R1000 B24 212-100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | B24 | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Number of Outputs | 1 | |
| Communication Port Type | RS485 | |
| Number of Inputs | 1 | |
| Depth | 65mm | |
| Meter Accuracy | 1 % | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Meter Type | Transformer Connected | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series B24 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Number of Outputs 1 | ||
Communication Port Type RS485 | ||
Number of Inputs 1 | ||
Depth 65mm | ||
Meter Accuracy 1 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Meter Type Transformer Connected | ||
- COO (Country of Origin):
- IT
ABB Energy Meter, 4 Poles, 1 Digital Output - B24 Series - 2CMA100180R1000
Are you worried that your residential or commercial building is wasting power? Use this energy meter from ABB to keep things in check. The versatile device measures active, reactive and apparent energy, tracking not just consumption, but also the total power delivered to and flowing through your three-phase system. Configurable settings allow you to set a tariff, pulse rate and alarm level, helping you to monitor energy use reliably. Thanks to an LCD display and straightforward buttons on the front, using this energy meter is far from rocket science.
Features & Benefits
• kWh display gives you energy use in an easy-to-understand format
• Clear polycarbonate cover stops tampering while keeping the display easy to read
• DIN rail clip means it mounts easily alongside your electrical distribution and safety devices
• Suitable for most installations, as it handles -40°C to +70°C temperatures
• Fits into a small enclosure, thanks to its compact dimensions of 70 (W) x 26.5 (H) x 65mm (L)
• Clear polycarbonate cover stops tampering while keeping the display easy to read
• DIN rail clip means it mounts easily alongside your electrical distribution and safety devices
• Suitable for most installations, as it handles -40°C to +70°C temperatures
• Fits into a small enclosure, thanks to its compact dimensions of 70 (W) x 26.5 (H) x 65mm (L)
Applications
• Schools and colleges
• Offices
• Warehouses and storage units
• Offices
• Warehouses and storage units
How do I gather data from this energy meter?
You have two options for data collection – via pulse output or serial communication – so you can pick which suits you best.
Related links
- ABB 3 Phase LCD Energy MeterTransformer Connected
- ABB 3 Phase LCD Energy MeterDirect Connected
- ABB 1 Phase LCD Energy MeterTransformer Connected
- ABB 3 Phase LCD Energy Meter
- ABB 3 Phase LCD Energy MeterElectromechanical
- ABB 1 Phase LCD Energy Meter
- ABB 1 Phase LCD Energy MeterElectromechanical
- ABB 3 Phase LCD Energy MeterElectronic
