ABB 1 Phase LCD Energy Meter, Type Transformer Connected

Bulk discount available

Subtotal (1 unit)*

$398.52

(exc. GST)

$438.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$398.52
5 - 9$393.66
10 +$384.46

*price indicative

RS Stock No.:
914-6739
Distrelec Article No.:
304-11-144
Mfr. Part No.:
2CMA100150R1000 B21 112-100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Energy Meter

Series

B

Display Type

LCD

Number of Digits

6

Cutout Height

65mm

Number of Phases

1

Cutout Width

35mm

Number of Inputs

2

Pulse Output

Yes

Number of Outputs

1

Digit Height

85mm

Meter Accuracy

Class 1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 6, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11

Depth

65mm

Meter Type

Transformer Connected

ABB Energy Meter, DIN Rail Mounting, 5A Current Rating - B21 Series - 2CMA100150R1000 B21 112-100


Keen to cut down on energy waste in your circuits? Get the measure of them with this energy meter from ABB. It automatically logs your gear's power usage, helping you lock onto problem areas. Checking the unit is easy, as its backlit LCD display shines bright in virtually all lighting conditions. Simple DIN rail mounting means it snaps into your system without the hassle of special tools. Thanks to its RS485 serial interface, this device raises the alarm with your control device if it senses excess energy outgoings.

Features & Benefits


• Handles current up to 65A, so it's suitable for use with common industrial components

• Slim dimensions of 35 (W) x 26.5 (H) x 65mm (D) to easily pack onto hard-working rails

• Fully protected by insulating PC housing, limiting your exposure to electrical loads

• Uses just 0.414W of power to cut back on energy consumption

Applications


• Industrial automation

• Building management

• Manufacturing industry

How accurate are the readings this product takes?


This meter's measurements are accurate to ±1%, so you can trust it gives you precise data.

Related links