- RS Stock No.:
- 180-9621
- Mfr. Part No.:
- 7KT1223
- Brand:
- Siemens
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7,275.19
(exc. GST)
$8,002.71
(inc. GST)
Units | Per unit |
1 + | $7,275.19 |
- RS Stock No.:
- 180-9621
- Mfr. Part No.:
- 7KT1223
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starter kit 24 2x12 sensor bars incl. 24 and 1x data manager
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Meter Accuracy | ±2 % |
Series | 7KT PAC1200 |
Approvals | CE |
Maximum Measurement | 5 A, 50 Hz, 400 V |