Phoenix Contact 3 Phase Energy Meter
- RS Stock No.:
- 220-5797
- Mfr. Part No.:
- 1127060
- Brand:
- Phoenix Contact
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$844.13
(exc. GST)
$928.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $844.13 |
- RS Stock No.:
- 220-5797
- Mfr. Part No.:
- 1127060
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact energy measuring device acquire your energy data and communicate it to higher-level control and management systems. To ensure easy device installation and startup, we have focused in particular on user-friendliness and optimum interaction with the current sensors. The integrated REST interface and direct connection to the cloud pave the way to the digital world in the Internet of Things (IoT). 24 V versions complete the portfolio.
Energy measurement in just three steps with the intuitive installation wizard
Reduce wiring and configuration effort with the direct connection of conventional Rogowski coils
Easy commissioning and service with intelligent web server and display functions
Data protection through the targeted deactivation of key configuration functions and interfaces
Fast integration into control and management systems with future-oriented communication solutions and digital services
EMpro energy measuring devices are part of the COMPLETE line system
Reduce wiring and configuration effort with the direct connection of conventional Rogowski coils
Easy commissioning and service with intelligent web server and display functions
Data protection through the targeted deactivation of key configuration functions and interfaces
Fast integration into control and management systems with future-oriented communication solutions and digital services
EMpro energy measuring devices are part of the COMPLETE line system
Specifications
Attribute | Value |
---|---|
Series | EEM |
Cutout Width | 96mm |
Cutout Height | 96mm |
Display Type | Digital |
Number of Phases | 3 |
Related links
- Phoenix Contact 3 Phase Energy Meter
- Phoenix Contact 3 Phase LCD Energy Meter, Type
- Phoenix Contact 3 Phase Energy Meter, Type
- Phoenix Contact 2, 3 Phase Energy Meter, Type
- Schneider Electric 3 Phase Energy Meter
- Socomec 3 Phase Energy Meter
- Schneider Electric 1, 3 Phase Energy Meter
- Schneider Electric 1, 3 Phase LCD Energy Meter