Legrand White Plastic End Cap 35 x 105 mm
- RS Stock No.:
- 266-3073
- Mfr. Part No.:
- 0 107 01
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 box of 20 units)*
$338.27
(exc. GST)
$372.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $338.27 | $16.914 |
*price indicative
- RS Stock No.:
- 266-3073
- Mfr. Part No.:
- 0 107 01
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | End Cap | |
| Colour | White | |
| Channel Size | 35 x 105 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type End Cap | ||
Colour White | ||
Channel Size 35 x 105 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand end cap for one piece DLP trunking of 35x105mm dimensions. It allows compliance with the protection index and supplied with a screw and a closing piece.
IP40, IK07
White color
Compliant with standard NF EN 50085-2-1
- RS Stock No. 2663223
- Mfr. Part No. 0 312 02
1 Box of 20
$139.74
- RS Stock No. 2663594
- Mfr. Part No. 0 756 16
1 Box of 5
$185.26
- RS Stock No. 1766951
Each (In a Bag of 10)
$1.216
Related links
- Legrand White Plastic End Cap 20 x 12.5 mm
- Legrand White Plastic End Cap 50 x 180 mm
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 35 x 35 mm Strut Profile, 24 x 35 x 33 mm Groove
- Legrand White Plastic Enclosure IK05 140 mm 30 mm
- Guitel Hervieu White Plastic Plug and Plastic End Cap 23 x 40 x 38 mm Groove
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 105 mm
- Guitel Hervieu White Plastic Plug and Plastic End Cap 26 x 30 x 28 mm Groove
- Legrand Grey Plastic End Cap