Nexperia 74HC4067DB,118, Decoder, 24-Pin SSOP
- RS Stock No.:
- 170-5370
- Mfr. Part No.:
- 74HC4067DB,118
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 170-5370
- Mfr. Part No.:
- 74HC4067DB,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Dimensions | 8.4 x 5.4 x 1.8mm | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Dimensions 8.4 x 5.4 x 1.8mm | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
The 74HC4067: 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Optimized for low-voltage applications
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
