Texas Instruments SN74HCT138N, Decoder, 1MHz, 16-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$20.60

(exc. GST)

$22.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$0.824$20.60

*price indicative

RS Stock No.:
144-9994
Mfr. Part No.:
SN74HCT138N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Product Type

Decoder

Number of Inputs

4

Logic Function

Decoder, Demultiplexer

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Standards/Approvals

No

Series

SN

Length

5mm

Automotive Standard

No

COO (Country of Origin):
MY

74HCT Family Decoders/Multiplexers, Texas Instruments


Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy