Rittal 3355 Series Condensate Evaporator, 158 mm Dia., 212 mm H, 158 mm D, 89mm W, For Use With Cooling Units
- RS Stock No.:
- 224-0043
- Mfr. Part No.:
- 3355720
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$522.50
(exc. GST)
$574.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $522.50 |
| 5 - 9 | $504.21 |
| 10 + | $480.72 |
*price indicative
- RS Stock No.:
- 224-0043
- Mfr. Part No.:
- 3355720
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Condensate Evaporator | |
| Series | 3355 | |
| Width | 89mm | |
| Height | 212mm | |
| Length | 158mm | |
| Depth | 158mm | |
| Diameter | 158mm | |
| Material | Plastic | |
| For Use With | Cooling Units | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Condensate Evaporator | ||
Series 3355 | ||
Width 89mm | ||
Height 212mm | ||
Length 158mm | ||
Depth 158mm | ||
Diameter 158mm | ||
Material Plastic | ||
For Use With Cooling Units | ||
- COO (Country of Origin):
- IT
The Rittal 3355 is electrical condensate evaporator for blue e+ roof mounted cooling units. It have tool free mounting of the condensate evaporator on the underside of the roof-mounted blue e+ so that it is not visible from the outside.
Colour is RAL 9007
material used for it is plastic
Related links
- Schneider Electric ClimaSys Series Condensate Evaporator 103 mm H 164mm W, For Use With
- Rittal SK Series Pleated Panel Filter, G4 Grade w: 652 mm h: 158 mm d: 15 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- WJ Furse Lightning Earth Inspection Pit W. 300mm x 300 mm H. 158 mm 5000 kg
- Pfannenberg KV PTC Series Condensate Evaporator
- Eaton xEnergy Basic Series Metal Support Rail 35 mm H 15 mm L For Use With Enclosure Building
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Rittal SK 3301 Series Condensate Collecting Bottle, For Use With Cooling Units
